PI7C9X113SLFDE in Tray by Pericom Saronix-eCera | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X113SLFDE

PI7C9X113 Series 3.3 V PCIe-to-PCI Bridge - LQFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X113SLFDE - Technical Attributes
Attributes Table
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$551.70
USD
Quantity
Unit Price
90
$6.13
180
$6.10
270
$6.09
360
$6.07
450+
$6.03
Product Variant Information section