PI7C9X111SLBFDEX in Reel by Pericom Saronix-eCera | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X111SLBFDEX

PCIe to PCI Express® SlimLine Reversible Bridge - LQFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X111SLBFDEX - Technical Attributes
Attributes Table
Data Rate: 2.5Gbps
Supply Voltage: 0.9V to 1.1V
Operating Temp Range: -40°C to +85°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,220.00
USD
Quantity
Unit Price
1,000+
$7.22
Product Variant Information section