MC33972ATEWR2 in Reel by NXP | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33972ATEWR2

MC33972A Series 3.1 to 5.25 V Multiple Switch Detection Interface - SOIC-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
NXP MC33972ATEWR2 - Technical Attributes
Attributes Table
Supply Voltage: 5.5V to 26V
ESD Voltage-Max: ±2kV
Function: Switch
Supply Current: 2mA
Interface: SPI
Power Dissipation: 1.7W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
1,000+
$2.75
Product Variant Information section