Manufacturer Part #
E-L9637D013TR
L9637 Series 36 V 2.3 mA Monolithic Bus Driver with ISO 9141 Interface - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics E-L9637D013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics E-L9637D013TR - Technical Attributes
Attributes Table
Data Rate: | 50kbps |
Supply Voltage: | 4.5V to 36V |
ESD Voltage-Max: | ±2kV |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 1.4mA |
Interface: | ISO9141 |
Operating Temp Range: | -40°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The E-L9637D013TR is a part of L9637 Series 36 V 2.3 mA Monolithic bus driver with ISO 9141 Interface.
It has an Operating temperature ranges b/w -40 °C to 150 °C and available in a SOIC-8 package.
Features:
- Operating power supply voltage range 4.5 V ≤ VS ≤ 36 V (40 V for transients)
- Reverse supply (battery) protected down to VS ≥ -24 V
- Standby mode with very low current consumption ISSB ≤ 1 mA @ VCC ≤ 0.5 V
- Low quiescent current in off condition ISOFF = 120 µA
- TTL compatible TX input
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Overtemperature shut down function Selective to K-I/O pin
- Wide input and output voltage range -24 V ≤ VK ≤ VS
- K output current limitation, typ. IK = 60 mA
- Defined OFF output status in undervoltage condition and VS or GND interruption
- Controlled output slope for low EMI
- High input impedance for open VS or GND connection
- Defined output ON status of LO or RX for open LI or K inputs
- Defined K output OFF for TX input open
- Integrated pull up resistors for TX, RX and LO
- EMI robustness optimized
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.895
5,000+
$0.86
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.86 / Stock: 2,500 Qty: 2,500+$0.86 Stock: 2,500
- Reel Qty: 2,500+ / Web Price: $0.86 / Stock: 0 Qty: 2,500+$0.86 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.895 / Stock: 0 Qty: 2,500+$0.895 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.76 / Stock: 7,500 Qty: 2,500+$0.76 Stock: 7,500
- Reel Qty: 2,500+ / Web Price: $0.895 / Stock: 0 Qty: 2,500+$0.895 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount