CS82C55AZ96 in Reel by Renesas | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CS82C55AZ96

CS82C55 Series 8 V 2.5 mm 24 I/O CMOS Programmable Peripheral Interface -PLCC-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CS82C55AZ96 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Output Type: Open Drain
Interface: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 44
Moisture Sensitivity Level: 3
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$10,920.00
USD
Quantity
Unit Price
500+
$10.92
Product Variant Information section