Manufacturer Part #
TDA8035HN/C1/S1J
High integrated and low power smart card interface
Product Specification Section
NXP TDA8035HN/C1/S1J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TDA8035HN/C1/S1J - Technical Attributes
Attributes Table
Frequency-Max: | 27MHz |
Supply Voltage: | 2.7V to 5.5V |
No of I/O Lines: | 3 |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | HVQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.60
20
$0.56
125
$0.54
500
$0.525
3,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
6000 per
Package Style:
HVQFN-32
Mounting Method:
Surface Mount