TDA8035HN/C1,118 in Reel by NXP | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA8035HN/C1,118

TDA8035 Series 5.5 V High Integrated and Low Power Smart Card Interface-HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TDA8035HN/C1,118 - Technical Attributes
Attributes Table
Frequency-Max: 27MHz
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,000.00
USD
Quantity
Unit Price
6,000+
$0.50
Product Variant Information section