Manufacturer Part #
ST8034PQR
Interface - Specialized 16-pin smartcard Interfaces
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST8034PQR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST8034PQR - Technical Attributes
Attributes Table
Frequency-Max: | 20MHz |
Supply Voltage: | 5V |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.51
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.51 / Stock: 306,000 Qty: 3,000+$0.51 Stock: 306,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.51 / Stock: 0 Qty: 3,000+$0.51 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.535 / Stock: 6,000 Qty: 3,000+$0.535 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.51 / Stock: 6,000 Qty: 3,000+$0.51 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.51 / Stock: 0 Qty: 3,000+$0.51 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount