SLS32AIA010MKUSON10XTMA3 in Reel by Infineon | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLS32AIA010MKUSON10XTMA3

OPTIGA TRUST M Series 10 KB NVM I2C Interface Security Controller - PG-USON-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Infineon SLS32AIA010MKUSON10XTMA3 - Technical Attributes
Attributes Table
Frequency-Max: 1MHz
Supply Voltage: 1.62V to 5.5V
Memory Density: 80kb
Program Memory Type: NVSRAM
InterfaceType / Connectivity: I2C
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  PG-USON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,360.00
USD
Quantity
Unit Price
4,000+
$0.84
Product Variant Information section