text.skipToContent text.skipToNavigation

Manufacturer Part #

SLE66R01LNBX1SA2

Ticketing Wafer Device

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLE66R01LNBX1SA2 - Technical Attributes
Attributes Table
Frequency-Max: 13.56MHz
Memory Density: 512b
Program Memory Type: EEPROM
Operating Temp Range: -25°C to +70°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
398000
Multiple Of:
1
Total
$19,979.60
USD
Quantity
Web Price
1
$0.0609
500
$0.0587
1,500
$0.0562
3,000
$0.0547
10,000+
$0.0502
Product Variant Information section