text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB9673XU20FW2613XTMA1

SLB9673 Series 51 KB NVM I2C Interface Trusted Platform Module - UQFN-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLB9673XU20FW2613XTMA1 - Technical Attributes
Attributes Table
Frequency-Max: 1MHz
Supply Voltage: 1.65V to 3.6V
Memory Density: 408kb
No of I/O Lines: 3
InterfaceType / Connectivity: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.39
USD
Quantity
Unit Price
1
$2.39
20
$2.34
40
$2.31
125
$2.27
250+
$2.22
Product Variant Information section