Manufacturer Part #
SLB9673AU20FW2613XTMA1
SLB9673 Series 51 KB NVM I2C Interface Trusted Platform Module - UQFN-32
Product Specification Section
Infineon SLB9673AU20FW2613XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon SLB9673AU20FW2613XTMA1 - Technical Attributes
Attributes Table
Frequency-Max: | 1MHz |
Supply Voltage: | 1.65V to 3.6V |
Memory Density: | 408kb |
No of I/O Lines: | 3 |
InterfaceType / Connectivity: | I2C |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | UQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.78
15
$2.73
30
$2.70
100
$2.65
200+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
UQFN-32
Mounting Method:
Surface Mount