SLB9670XQ20FW762XUMA1 in Reel by Infineon | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB9670XQ20FW762XUMA1

SLB9670 Series 6962 Bytes NVM 43 MHz SPI TPM Security Controller - VQFN-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLB9670XQ20FW762XUMA1 - Technical Attributes
Attributes Table
Frequency-Max: 43MHz
Supply Voltage: 1.65V to 3.6V
Data Bus Width: 16b
Memory Density: 54.4kb
No of I/O Lines: 1
InterfaceType / Connectivity: SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,950.00
USD
Quantity
Unit Price
5,000+
$1.99
Product Variant Information section