SLB9665TT20FW563XUMA3 in Reel by Infineon | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB9665TT20FW563XUMA3

Security ICs / Authentication ICs TPM

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLB9665TT20FW563XUMA3 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Memory Density: 56.3kb
No of I/O Lines: 1
InterfaceType / Connectivity: LPC
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,090.00
USD
Quantity
Unit Price
3,000+
$2.03
Product Variant Information section