NCN8026AMNTXG in Reel by onsemi | Smartcard Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCN8026AMNTXG

SMART CARD IC IN QFN 24L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
onsemi NCN8026AMNTXG - Technical Attributes
Attributes Table
Supply Voltage: 1.6V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000
$0.28
15,000+
$0.275
Product Variant Information section