
Manufacturer Part #
NCN6804MNR2G
DUAL SMART-IC SPI BUS
Product Specification Section
onsemi NCN6804MNR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCN6804MNR2G - Technical Attributes
Attributes Table
Frequency-Max: | 40MHz |
Supply Voltage: | 2.7V to 5.5V |
InterfaceType / Connectivity: | SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount