
Manufacturer Part #
ATECC608C-MAHCZ-T
ATECC608C Series 5.5 V 1-Wire Interface Cryptographic Authentication IC - UDFN-8
Microchip ATECC608C-MAHCZ-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected ATECC608C device family available in 8L SOIC (3.90mm), 8L UDFN (2x3x0.6mm) and 3L CONTACT (2.5x6.5x0.5mm) packages.Reason for Change:To improve on time delivery performance by qualifying Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site.Change Implementation Status:In ProgressEstimated First Ship Date:July 01, 2024 (date code: 2427)
Description of Change:Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site for selected ATECC608C device family available in 8L SOIC (3.90mm), 8L UDFN (2x3x0.6mm) and 3L CONTACT (2.5x6.5x0.5mm) packages.Reason for Change:To improve on time delivery performance by qualifying Microchip Technology Gresham – Fab 4 (GRTM) as an additional fabrication site.
Part Status:
Microchip ATECC608C-MAHCZ-T - Technical Attributes
Frequency-Max: | 1MHz |
Supply Voltage: | 2V to 5.5V |
InterfaceType / Connectivity: | 1-Wire |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
15000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount