
Manufacturer Part #
ST4E1240DT
ST4E1240 Series 40 Mbps 5.5 V Half Duplex RS-485 Transceiver - SOIC-8
Product Specification Section
STMicroelectronics ST4E1240DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST4E1240DT - Technical Attributes
Attributes Table
Data Rate: | 40Mbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Half-Duplex |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 2.5mA |
Power Dissipation: | 370mW |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount