
Manufacturer Part #
MXL83211E-ADA-R
High Performance RS-485/422 Transceiver with Extended IEC ESD and EFT Protection
Product Specification Section
MaxLinear MXL83211E-ADA-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear MXL83211E-ADA-R - Technical Attributes
Attributes Table
Data Rate: | 0.25Mbps |
ESD Voltage-Max: | 15kV |
Operating Temp Range: | -40°C to +125°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 1mA to 1.5mA |
Output Type: | Differential |
Power Dissipation: | 360mW |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount