ISL32495EIBZ in Tube by Renesas | RS 485 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32495EIBZ

8LD SOIC OVP,-40+85, HIGH-ESD, 5V RS-485 1/2 DUPL 1MBPS TRAN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32495EIBZ - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±16kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$1,626.80
USD
Quantity
Unit Price
98
$1.71
294
$1.68
490
$1.67
980
$1.66
1,960+
$1.64
Product Variant Information section