text.skipToContent text.skipToNavigation

Manufacturer Part #

ST490ABDR

ST490AB Series 50 Mbps ±4 kV Low Power High Speed RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2352
Product Specification Section
STMicroelectronics ST490ABDR - Technical Attributes
Attributes Table
Data Rate: 50Mbps
ESD Voltage-Max: ±4kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Web Price
2,500
$1.10
5,000
$1.09
7,500
$1.08
10,000+
$1.07