ST485ECDR in Reel by STMicroelectronics | RS 485/422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST485ECDR

ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
STMicroelectronics ST485ECDR - Technical Attributes
Attributes Table
Data Rate: 5Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 400µA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ST485ECDR is a part of ST485 series Transceiver. It has an operating temperature ranging from 0 °C to +70 °C and it comes in SOIC-8 Packaging.

The ST485E is a low power transceiver for RS-485 and RS-422 communication. Each driver output and receiver input is protected against ±15 kV electrostatic discharge (H.B.M.) (ESD) shocks, without latch-up. These parts contain one driver and one receiver in half duplex configuration.

Features:

  • Low quiescent current: 300 µA
  • Designed for RS-485 interface application
  • -7 V to 12 V common mode input voltage range
  • Driver maintains high impedance in 3-state or with the power OFF
  • 70 mV typical input hysteresis
  • 30 ns propagation delay, 5 ns skew
  • Operates from a single 5 V supply
  • Current limiting and thermal shutdown for driver overload protection
  • ESD protection:
    • ±15 kV (H.B.M.)
    • ±8 kV (IEC-1000-4-2 contact discharge)
  • Allows up to 256 transceivers on the bus
Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
10,000+
$0.37
Product Variant Information section