Manufacturer Part #
ST485EBDR
ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1849 |
Product Specification Section
STMicroelectronics ST485EBDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST485EBDR - Technical Attributes
Attributes Table
Data Rate: | 30Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.75V to 5.25V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 300µA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ST485EBDR is a part of ST485 series Transceiver. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The ST485E is a low power transceiver for RS-485 and RS-422 communication. Each driver output and receiver input is protected against ±15 kV electrostatic discharge (H.B.M.) (ESD) shocks, without latch-up. These parts contain one driver and one receiver in half duplex configuration.
Features:
- Low quiescent current: 300 µA
- Designed for RS-485 interface application
- -7 V to 12 V common mode input voltage range
- Driver maintains high impedance in 3-state or with the power OFF
- 70 mV typical input hysteresis
- 30 ns propagation delay, 5 ns skew
- Operates from a single 5 V supply
- Current limiting and thermal shutdown for driver overload protection
- ESD protection:
- ±15 kV (H.B.M.)
- ±8 kV (IEC-1000-4-2 contact discharge)
- Allows up to 256 transceivers on the bus
Pricing Section
Global Stock:
64
Germany (Online Only):
64
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1+
$0.745
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.385 / Stock: 0 Qty: 2,500+$0.385 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.385 / Stock: 0 Qty: 2,500+$0.385 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.385 / Stock: 20,000 Qty: 2,500+$0.385 Stock: 20,000
- Reel Qty: 2,500+ / Unit Price: $0.275 / Stock: 395,000 Qty: 2,500+$0.275 Stock: 395,000
- Reel Qty: 2,500+ / Unit Price: $0.385 / Stock: 0 Qty: 2,500+$0.385 Stock: 0
Package Qty:
2 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount