Manufacturer Part #
ST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2408 |
Product Specification Section
STMicroelectronics ST485CDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST485CDR - Technical Attributes
Attributes Table
Data Rate: | 2.5Mbps |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 4.75V to 5.25V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 300µA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ST485CDR is a low power transceiver for RS-485 and RS-422 communication, available in surface mount SOIC-8 package.
This device is designed for bi-directional data communications on multipoint bus transmission line (half-duplex applications). The ST485 is available in three temperature range: commercial (0 °C to 70 °C), industrial (-40 °C to 85 °C) and automotive (-55 °C to 125 °C).
Features:
- Low quiescent current: 300 μA
- Designed for RS-485 interface application
- - 7 V to 12 V common mode input voltage range
- Driver maintains high impedance in 3-state or with the power OFF
- 70 mV typical input hysteresis
- 30 ns propagation delay, 5 ns skew
- Operate from a single 5 V supply
- Current limiting and thermal shutdown for driver overload protection
- Allows up to 64 transceivers on the bus
Pricing Section
Global Stock:
97,500
Germany (Online Only):
97,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
37,500+
$0.22
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.365 / Stock: 17,500 Qty: 2,500+$0.365 Stock: 17,500
- Reel Qty: 2,500+ / Unit Price: $0.365 / Stock: 92,500 Qty: 2,500+$0.365 Stock: 92,500
- Reel Qty: 2,500+ / Unit Price: $0.365 / Stock: 0 Qty: 2,500+$0.365 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.235 / Stock: 97,500 Qty: 2,500+$0.235 Stock: 97,500
- Reel Qty: 2,500+ / Unit Price: $0.365 / Stock: 40,000 Qty: 2,500+$0.365 Stock: 40,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount