ST485ABDR in Reel by STMicroelectronics | RS 485/422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST485ABDR

ST485A Series 5 V ±4 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
STMicroelectronics ST485ABDR - Technical Attributes
Attributes Table
Data Rate: 50Mbps
ESD Voltage-Max: ±4kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,337.50
USD
Quantity
Unit Price
2,500+
$0.935
Product Variant Information section