Manufacturer Part #
ST485ABDR
ST485A Series 5 V ±4 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Product Specification Section
STMicroelectronics ST485ABDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST485ABDR - Technical Attributes
Attributes Table
Data Rate: | 50Mbps |
ESD Voltage-Max: | ±4kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
7,500
$0.395
10,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount