Manufacturer Part #
ST3485EBDR
ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST3485EBDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST3485EBDR - Technical Attributes
Attributes Table
Data Rate: | 12Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 3.6V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 1.2mA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ST3485EBDR is a part of ST3485 series Transceiver. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The ST3485E is ±15 kV ESD protected, 3.3 V low power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver in half duplex configuration. The ST3485E transmits and receives at a guaranteed data rate of at least 12 Mbps.
Features:
- ESD protection
- ±15kV human body model
- ±8kV IEC 1000-4-2 contact discharge
- Operate from a single 3.3V supply -no charge pump required
- Interoperable with 5V logic
- 1µA low current shutdown mode max
- Guaranteed 12Mbps data rate
- -7 to 12 V common mode input voltage range
- Half duplex versions available
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- Allow up to 64 transceivers on the bus
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.535
5,000+
$0.52
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.535 / Stock: 127,500 Qty: 2,500+$0.535 Stock: 127,500
- Reel Qty: 2,500+ / Unit Price: $0.265 / Stock: 1,112,500 Qty: 2,500+$0.265 Stock: 1,112,500
- Reel Qty: 2,500+ / Unit Price: $0.28 / Stock: 0 Qty: 2,500+$0.28 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount