ST1480ABDR in Reel by STMicroelectronics | RS 485/422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1480ABDR

ST1480A Series 3.3 V 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics ST1480ABDR - Technical Attributes
Attributes Table
Data Rate: 15Mbps
ESD Voltage-Max: 15V
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Half-Duplex
Function: Line Driver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.2A
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ST1480ABDR is a ±15 kV ESD protected, 3.3 V low power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver in half duplex configuration.

The ST1480A transmits and receives at a guaranteed data rate of at least 12 Mbps. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a SO-8 package.

Features:

  • ESD protection
    • ±15 kV human body model
    • ±8 kV IEC 1000-4-2 contact discharge
  • Operate from a single 3.3 V supply - no charge pump required
  • Interoperable with 5 V logic
  • 1 μA low current shutdown mode max
  • Guaranteed 12 Mbps data rate
  • -7 to 12 common mode input voltage range
  • Half duplex versions available
  • Industry standard 75176 pinout
  • Current limiting and thermal shutdown for driver overload protection
  • Guaranteed high receiver output state for floating, shorted or terminated inputs with no signal present
  • Allow up to 64 transceivers on the bus
Read More...
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
2,500
$0.68
5,000+
$0.665