Manufacturer Part #
SP491EN-L/TR
SP491 Series 5 Mbps 5 V Low Power BICMOS Full Duplex RS-485 Transceiver-NSOIC-14
Product Specification Section
MaxLinear SP491EN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP491EN-L/TR - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.75V to 5.25V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 0.9mA |
Power Dissipation: | 1W |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-14N |
Mounting Method: | Surface Mount |
Features & Applications
The SP490 Series of low power differential line driver/receiver meeting RS-485 and RS-422 standards up to 5Mbps. The SP491 is identical to the SP490 with the addition of driver and receiver tri-state enable lines. Both products feature ±200 mV receiver input sensitivity, over wide common mode range.
The SP490 is available in 8-pin plastic DIP and 8-pin NSOIC packages for operation over the commercial and industrial temperature ranges. The SP491 is available in 14-pin DIP and 14-pin NSOIC packages for operation over the commercial and industrial temperature ranges.
Features:
- +5 V Only
- Low Power BiCMOS
- Driver/Receiver Enable (SP491)
- RS-485 and RS-422 Drivers/Receivers
- Pin Compatible with LTC491 and SN75180
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount