Manufacturer Part #
SP485CN-L/TR
SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
Date Code: | 2415 |
Product Specification Section
MaxLinear SP485CN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP485CN-L/TR - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 4.75V to 5.25V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 0.9mA |
Power Dissipation: | 0.5W |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
67,500
USA:
52,500
Germany (Online Only):
15,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2,500
$0.265
7,500
$0.26
12,500+
$0.255
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.24 / Stock: 0 Qty: 2,500+$0.24 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.265 / Stock: 67,500 Qty: 2,500+$0.265 Stock: 67,500
- Reel Qty: 2,500+ / Unit Price: $0.24 / Stock: 0 Qty: 2,500+$0.24 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.265 / Stock: 22,500 Qty: 2,500+$0.265 Stock: 22,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount