text.skipToContent text.skipToNavigation

Manufacturer Part #

SP485CN-L

SP485 Series 5 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
MaxLinear SP485CN-L - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.9mA
Power Dissipation: 0.5W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1274
Multiple Of:
98
Total
$350.35
USD
Quantity
Unit Price
1
$0.29
125
$0.28
400
$0.275
1,500
$0.27
5,000+
$0.255
Product Variant Information section