Manufacturer Part #
SP3485CN-L/TR
SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
Date Code: | 2125 |
Product Specification Section
MaxLinear SP3485CN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3485CN-L/TR - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
ESD Voltage-Max: | ±2kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3.135V to 3.465V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 425µA |
Power Dissipation: | 0.6W |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Features & Applications
The SP3481 and the SP3485 are a family of +3.3 V low power half-duplex transceivers that meet the specifications of the RS-485 and RS-422 serial protocols. These devices are pin-topin compatible with the Sipex SP481, SP483, and SP485 devices as well as popular industry standards.
The SP3481 and the SP3485 feature Sipex's BiCMOS process, allowing low power operation without sacrificing performance. The SP3481 and SP3485 meet the electrical specifications of RS-485 and RS-422 serial protocols up to 10 Mbps under load. The SP3481 is equipped with a low power Shutdown mode.
Features:
- RS-485 and RS-422 Transceivers
- Operates from a single +3.3 V supply
- Interoperable with +5.0 V logic
- Driver/Receiver Enable
- -7 V to +12 V Common-Mode Input Voltage Range
- Allows up to 32 transceivers on the serial bus
- Compatibility with the industry standard 75176 pinout
- Driver Output Short-Circuit Protection
Pricing Section
Global Stock:
2,056
Germany (Online Only):
2,056
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.89
15
$0.79
75
$0.73
250
$0.68
1,250+
$0.62
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.32 / Stock: 0 Qty: 2,500+$0.32 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.355 / Stock: 5,000 Qty: 2,500+$0.355 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.32 / Stock: 0 Qty: 2,500+$0.32 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.32 / Stock: 0 Qty: 2,500+$0.32 Stock: 0
Package Qty:
2500 per
Package Style:
SOIC-8N
Mounting Method:
Surface Mount