text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3483EN-L

SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP3483EN-L - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±2kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3.135V to 3.465V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1mA
Power Dissipation: 0.5W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.20
USD
Quantity
Unit Price
98
$0.58
392
$0.58
1,470
$0.58
2,450
$0.58
4,900+
$0.58
Product Variant Information section