Manufacturer Part #
SP335EER1-L/TR
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
Product Specification Section
MaxLinear SP335EER1-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP335EER1-L/TR - Technical Attributes
Attributes Table
Data Rate: | 1Mbps to 20Mbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 1mA |
Power Dissipation: | 1.4W |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 2 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$6.59
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount