text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL83102E-ADA-R

MXL83102 Series 0.5 Mbps 5 V Half Duplex RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
MaxLinear MXL83102E-ADA-R - Technical Attributes
Attributes Table
Data Rate: 0.5Mbps
ESD Voltage-Max: ±15V
Operating Temp Range: -40°C to +125°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.6mA to 1.3mA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000
$0.275
7,500
$0.275
10,000
$0.275
12,500+
$0.275
Product Variant Information section