text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8485IBZ

PB-FREE W/ANNEAL 8LD SOIC,-40+85, 5V RS-485 TRANSCEIVER 1TX/

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8485IBZ - Technical Attributes
Attributes Table
Data Rate: 5Mbps
ESD Voltage-Max: 7kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3920
Multiple Of:
980
Total
$2,920.40
USD
Quantity
Unit Price
1
$0.85
40
$0.83
150
$0.805
500
$0.785
2,000+
$0.745
Product Variant Information section