text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8485EIBZ-T

ISL8485 Series 5.5 V 10 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8485EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL8485EIBZ-T is a BiCMOS RS-485/RS-422 standard single transceiver with 5 V supply and ESD protected. Available in surface mount SOIC-8 package.

Features:

  • Specified for 10% Tolerance Supplies
  • Class 3 ESD Protection (HBM) on all Pins >7 kV
  • High Data Rates up to 5 Mbps
  • Slew Rate Limited Versions for Error Free Data Transmission at 250 kbps (ISL8483, ISL8488, ISL8489)
  • Single Unit Load Allows up to 32 Devices on the Bus
  • 1 nA Low Current Shutdown Mode (ISL8483)
  • Low Quiescent Current:
  • 160 µA (ISL8483, ISL8488, ISL8489)
  • 500 µA (ISL8485, ISL8490, ISL8491)
  • -7 V to +12 V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs (Except ISL8488, ISL8490)
  • 30 ns Propagation Delays, 5 ns Skew (ISL8485, ISL8490, ISL8491)
  • Full Duplex and Half Duplex Pinouts
  • Operate from a Single +5 V Supply (10% Tolerance)
  • Current Limiting and Thermal Shutdown for driver Overload Protection
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Factory Automation
  • Security Networks
  • Building Environmental Control Systems
  • Industrial/Process Control Networks
  • Level Translators (e.g., RS-232 to RS-422)
  • RS-232 "Extension Cords"

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.61
5,000+
$0.60
Product Variant Information section