Manufacturer Part #
ISL83491IBZ
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
Product Specification Section
Renesas ISL83491IBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL83491IBZ - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3.6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.60
2,000
$0.59
3,000
$0.585
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount