ISL83485IBZ-T in Reel by Renesas | RS 485/422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83485IBZ-T

ISL83485 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Renesas ISL83485IBZ-T - Technical Attributes
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ISL83485IBZ-T is a BiCMOS RS-485/RS-422 standard single transceiver with 3.3 V supply, Half Duplex and Limited slew rate. Available in surface mount SOIC-8 package.

Features:

  • Operate from a Single +3.3 V Supply (10% Tolerance)
  • Interoperable with 5 V Logic
  • High Data Rates up to 10 Mbps
  • Single Unit Load Allows up to 32 Devices on the Bus
  • Slew Rate Limited Versions for Error Free Data Transmission (ISL83483, ISL83488) up to 250kbps
  • Low Current Shutdown Mode (ISL83483, ISL83485, ISL83491) 15 nA
  • -7 V to +12 V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs (Except ISL83488, ISL83490)
  • 10ns Propagation Delay, 1 ns Skew (ISL83485, ISL83490, ISL83491)
  • Full Duplex and Half Duplex Pinouts
  • Current Limiting and Thermal Shutdown for driver Overload Protection

Applications:

  • Factory Automation
  • Security Networks
  • Building Environmental Control Systems
  • Industrial/Process Control Networks
  • Level Translators (e.g., RS-232 to RS-422)
  • RS-232 "Extension Cords"
Read More...
Pricing Section
Global Stock:
15,000
USA:
15,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Unit Price
2,500
$0.585
5,000+
$0.575
Product Variant Information section