Manufacturer Part #
ISL83086EIUZ-T
PB-FREE W/ANNEAL 10LD MSOP,-40+85,5V RS-485 TRANSC 1TX/1RX 10MBPS FULL DUPLEX
Product Specification Section
Renesas ISL83086EIUZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL83086EIUZ-T - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 530µA |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 2 |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount