Manufacturer Part #
ISL81487LIBZ
ISL8148 Series 5.5 V 250 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Product Specification Section
Renesas ISL81487LIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL81487LIBZ - Technical Attributes
Attributes Table
Data Rate: | 250Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL81487LIBZ is a BiCMOS RS-485/RS-422 standard single transceiver with 5 V supply and ESD protected. Available in surface mount SOIC-8 package.
Features:
- RS-485 I/O Pin ESD Protection ±15 kV HBM
- Class 3 ESD Level on all Other Pins >7 kV HBM
- Fractional Unit Load Allows up to 256 Devices on the Bus
- Specified for 10% Tolerance Supplies
- High Data Rate Version (ISL81487E) up to 5 Mbps
- Slew Rate Limited Versions for Error Free Data Transmission (ISL8487E, ISL81487L) up to 250 kbps
- Low Current Shutdown Mode (Except ISL81487E) 0.5 µA
- Low Quiescent Supply Current:
- ISL8487E, ISL81487L 145 µA (Max.)
- ISL81487E 420 µA (Max.)
- -7 V to +12 V Common Mode Input Voltage Range
- Three State Rx and Tx Outputs
- 30 ns Propagation Delays, 5 ns Skew (ISL81487E)
- Half Duplex Pinouts
- Operate from a Single +5 V Supply (10% Tolerance)
- Current Limiting and Thermal Shutdown for Driver Overload Protection
- Pin Compatible Replacements for: MAX487E, (ISL8487E); LTC1487, ADM1487 (ISL81487L); MAX1487E, ST485ER (ISL81487E)
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- High Node Count Networks
- Automated Utility Meter Reading Systems
- Factory Automation
- Security Networks
- Building Environmental Control Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.625
50
$0.61
200
$0.595
750
$0.58
2,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount