text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81487IBZ

ISL81487 Series 5.5 V High Speed or Slew Rate Limited RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Renesas ISL81487IBZ - Technical Attributes
Attributes Table
Data Rate: 5Mbps
ESD Voltage-Max: ±7kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 400µA
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,840
USA:
7,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$50.96
USD
Quantity
Web Price
98
$0.52
294
$0.50
980
$0.48
1,960
$0.47
3,920+
$0.45
Product Variant Information section