text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3295EFHZ-T

IC DRIVER RS422/RS485 - SOT-23-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3295EFHZ-T - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Function: Transmitter
No. of Drivers: 1
Supply Current: 120µA
No of Terminals: 6
Moisture Sensitivity Level: 2
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section