Manufacturer Part #
ISL32498EIBZ
ISL32498E Series 5 V RS-485 1/2 Duplex 10 Mbps Transceiver - SOIC-8
Product Specification Section
Renesas ISL32498EIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL32498EIBZ - Technical Attributes
Attributes Table
Data Rate: | 15Mbps |
ESD Voltage-Max: | ±16.5kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 2.3mA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
980
$1.75
1,960+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
980 per Bulk
Package Style:
SOIC-8N
Mounting Method:
Surface Mount