text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32277EIRZ

Pb-Free 20Mbps 24L 4x4 QUAD +/-15kV ESD 3.0V to 5.5V RS-485 Receiver IND

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32277EIRZ - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Function: Receiver
No. of Receivers: 4
Supply Current: 5.5mA
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
75
Total
$1,965.00
USD
Quantity
Unit Price
75
$1.36
225
$1.34
375
$1.33
1,500
$1.31
2,250+
$1.30
Product Variant Information section