text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32273EIBZ-T

QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32273EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Function: Receiver
No. of Receivers: 4
Supply Current: 5.5mA
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section