text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3179EFBZ-T

ISL3179E Series 3.3 V 40 Mbps ESD Protected RS-422/RS-485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Renesas ISL3179EFBZ-T - Technical Attributes
Attributes Table
Data Rate: 40Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 3.6V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.6mA
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,775.00
USD
Quantity
Web Price
2,500+
$1.51
Product Variant Information section