Manufacturer Part #
ISL3177EIUZ
ISL3177E Series 28 Mbps 3.6 V Full Duplex SMT RS 485 Transceiver - MSOP-8
Product Specification Section
Renesas ISL3177EIUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL3177EIUZ - Technical Attributes
Attributes Table
Data Rate: | 28Mbps |
ESD Voltage-Max: | 15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3.6V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 800µA |
Output Type: | Differential |
No of Terminals: | 8 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
980
$0.935
1,960
$0.92
2,940
$0.915
3,920+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
980 per Tube