text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3177EIBZ

±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Pwr, High Speed or Slew Rate Limi

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3177EIBZ - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 510µA
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
980
Total
$1,803.20
USD
Quantity
Unit Price
980
$0.935
1,960
$0.92
2,940
$0.915
3,920+
$0.905
Product Variant Information section