Manufacturer Part #
ISL3175EIUZ
ISL3175 Series 3.3 V 500 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
Product Specification Section
Renesas ISL3175EIUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL3175EIUZ - Technical Attributes
Attributes Table
Data Rate: | 500kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 3.6V |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL3175EIUZ is a Full Fail-Safe RS-485/RS-422 standard single transceiver with 3.3 V supply and ESD protected. Available in surface mount MSOP-8 package.
Features:
- IEC61000 ESD Protection on RS-485 I/O Pins: ±15 kV
- Class 3 ESD Level on all Other Pins: >7 kV HBM
- Full Fail-safe (Open, Short, Terminated/Floating) Receivers
- Hot Plug - Tx and Rx Outputs Remain Three-state During Power-up (Only Versions with Output Enable Pins)
- True 1/8 Unit Load Allows up to 256 Devices on the Bus
- Single 3.3 V Supply
- High Data Rates: up to 20 Mbps
- Low Quiescent Supply Current: 800 μA (Max)
- Ultra Low Shutdown Supply Current: 10 nA
- -7 V to +12 V Common Mode Input/Output Voltage Range
- Half and Full Duplex Pinouts
- Three State Rx and Tx Outputs Available
- Current Limiting and Thermal Shutdown for driver Overload Protection
- Tiny MSOP Packages Consume 50% Less Board Space
- Pb-Free (RoHS Compliant)
Applications:
- Automated Utility Meter Reading Systems
- High Node Count Systems
- Field Bus Networks
- Security Camera Networks
- Building Environmental Control/Lighting Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.04
40
$1.01
150
$0.975
400
$0.955
1,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount